- RS Stock No.:
- 144-5008
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-5008
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro CD Surface Mount Clock Oscillators, 3.2mm x 2.5mm
From RS Pro, these surface mount clock oscillators have a compact package design. With supply voltage as low as 1.8 V dc, a range of frequency options (between 1.544 MHz and 60 MHz) are available.
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 24MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Maximum Operating Supply Voltage | 3.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1mm |
Maximum Operating Temperature | 85°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1mm |