- RS Stock No.:
- 795-8044
- Mfr. Part No.:
- ADN4604ASVZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 795-8044
- Mfr. Part No.:
- ADN4604ASVZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Crosspoint Switches, Analog Devices
Specifications
Attribute | Value |
---|---|
Array Configuration | 16 x 16 |
Number of Arrays | 1 |
Category | Fiber Optic Network Switching, Video |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 16 x 16 x 1.05mm |
Height | 1.05mm |
Length | 16mm |
Maximum Operating Temperature | +85 °C |
Number of Array Outputs | 16 |
Number of Array Inputs | 16 |
Minimum Operating Temperature | -40 °C |
Width | 16mm |