- RS Stock No.:
- 146-0323
- Mfr. Part No.:
- SY58023UMG
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 146-0323
- Mfr. Part No.:
- SY58023UMG
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches, Micrel
From Micrel, a variety of analogue switches to suit a broad range of purposes.
Switches and Multiplexers, Microchip
Specifications
Attribute | Value |
---|---|
Array Configuration | 2 x 2 |
Number of Arrays | 2 |
3 dB Bandwidth | 6000MHz |
Category | General Purpose |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 16 |
Typical Single Supply Voltage | 2.5 V, 3.3 V |
Dimensions | 3 x 3 x 0.8mm |
Height | 0.8mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Number of Array Outputs | 2 |
Number of Array Inputs | 2 |