- RS Stock No.:
- 236-7585
- Mfr. Part No.:
- 77A.TOD
- Brand:
- Facom
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$145.12
(exc. GST)
$159.63
(inc. GST)
Units | Per unit |
1 + | $145.12 |
- RS Stock No.:
- 236-7585
- Mfr. Part No.:
- 77A.TOD
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cross Braces
These cross braces are designed for removing wheel nuts on cars.
The square drive can be removed and easily replaced.
The square drive can be removed and easily replaced.
Specifications
Attribute | Value |
---|---|
Number of Key Profiles | 4 |
Capacity | 22 mm |
Key Type | Control Cabinet Key |
Related links
- RS PRO Aluminium 4-way Control Cabinet Key
- Bahco 8-way Control Cabinet Key
- RS PRO 4-way Control Cabinet Key
- Phoenix Contact Diecast Zinc 4-way Control Cabinet Key
- Facom 4-way Cross Wrench 27 mm 32 mm Capacity
- Facom 4-way Cross Wrench
- Facom 4-way Control Cabinet Key, 21 mm Capacity
- Facom 4-way Cross Wrench 27 mm, 33 mm Capacity