- RS Stock No.:
- 756-6706
- Mfr. Part No.:
- BU-45C
- Brand:
- Mueller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 756-6706
- Mfr. Part No.:
- BU-45C
- Brand:
- Mueller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Miniature, Pee Wee and Micro Alligator Clips
Mueller miniature pee wee and micro alligator clips with solder, threaded barrel and crimp terminations, suitable for a wide variety of purposes including test lead termination and test harnesses amongst others.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Jaw Opening | 7.9mm |
Contact Material | Copper |
Colour | Natural |