- RS Stock No.:
- 307-7570
- Mfr. Part No.:
- AT1HB2
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 307-7570
- Mfr. Part No.:
- AT1HB2
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Carry case and wire stripper for cable terminals
Plastic Carry Case
Plastic carry case specially designed for cable ends.
The case features 13 compartments to hold cable terminals and a special area for the automatic AT1-PA7 wire stripper.
The carry case and wire stripper are sold separately.
The case features 13 compartments to hold cable terminals and a special area for the automatic AT1-PA7 wire stripper.
The carry case and wire stripper are sold separately.
Wire Stripper
Automatic wire stripper stock number 307-7586
This tool strips to adjustable lengths, can be used with cables from 0.08 → 4 mm2 and cuts cable cores from 0.08 → 6 mm2.
This tool strips to adjustable lengths, can be used with cables from 0.08 → 4 mm2 and cuts cable cores from 0.08 → 6 mm2.
Specifications
Attribute | Value |
---|---|
Type | Crimp Terminal Storage Case |