TE Connectivity, Pro-Crimper III Crimping Die Set, Mini-Universal MATE-N-LOK Contacts
- RS Stock No.:
- 876-1977
- Mfr. Part No.:
- 90759-2
- Brand:
- TE Connectivity
Subtotal (1 unit)**
$385.43
(exc. GST)
$423.97
(inc. GST)
On back order for despatch 18/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $385.43 |
**price indicative
- RS Stock No.:
- 876-1977
- Mfr. Part No.:
- 90759-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Mini-Universal MATE-N-LOK Contacts | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 20AWG | |
Terminal Insulation | Insulated | |
Number of Ports | 3 | |
Series | Pro-Crimper III | |
Series Number | 90759 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Mini-Universal MATE-N-LOK Contacts | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Terminal Insulation Insulated | ||
Number of Ports 3 | ||
Series Pro-Crimper III | ||
Series Number 90759 | ||
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Contacts
- TE Connectivity Pro-Crimper III Ratchet Crimping Tool Minimum...
- TE Connectivity Universal MATE-N-LOK
- TE Connectivity Pro-Crimper III Ratchet Crimping Tool Minimum...
- TE Connectivity Pro-Crimper III Ratchet Crimping Tool Minimum...
- TE Connectivity MATE-N-LOK
- TE Connectivity Ampseal Contacts
- TE Connectivity MULTILOCK 040 Series Contacts