Paladin, 1300 Crimp Die Set, RJ

  • RS Stock No. 341-6442
  • Mfr. Part No. 2032
  • Manufacturer Paladin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Greenlee 1300 RJ Data Plug Hand Crimp Tool

A universal crimp tool frame with die sets available separately for terminating AMP and Western Electric Style data plugs.
Tool frame: (stock number 443-895) A ratchet action crimp tool frame with ratchet release and finger operated set screws for rapid location of die sets. (Order die sets separately.)
Die sets: Precision die-cast die sets designed to terminal popular TE Connectivity and Western Electric Style data plugs. Each die set consists of an upper and lower piece which simply slides into the crimp tool frame above and quickly self locates in the jaws. For details of die sets and plug types crimped please refer to data table.

Specifications
Attribute Value
Crimp Connector Type RJ
Series 1300
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 42.79
(exc. GST)
$ 47.07
(inc. GST)
units
Per unit
1 +
$42.79
Related Products
Hand Crimp Tool for Modular RJ Plugs Professional ...
Description:
Hand Crimp Tool for Modular RJ Plugs Professional hand crimp tool frame made from hardened steel for crimping modular RJ plugs onto conductors using interchangeable die sets This RJ modular plug hand crimp tool features a full cycle ratcheting mechanism ...
RS Hydraulic Crimp Tool Die Sets The die ...
Description:
RS Hydraulic Crimp Tool Die Sets The die sets are available to cover the cable range 10, 16, 25, 35, 50 and 70mm² The associated hydraulic crimper tool comes complete in a moulded plastic carry case which has provision for ...
Universal Frame Die Sets High quality die sets ...
Description:
Universal Frame Die Sets High quality die sets for use with the universal crimp tool frame stock no 848-391. The die sets are identified with the appropriate cable group in the price table. The &146;Cable Group to Cable Type Relationship&146; ...
Bel-Stewart Modular Plug Hand Tool and Die Sets ...
Description:
Bel-Stewart Modular Plug Hand Tool and Die Sets A semi-–professional ratchet hand tool for crimping shielded and unshielded modular data plugs The parallel action tool with ratchet release mechanism enables the tool to be easily opened to remove obstructions when ...