MECATRACTION, D5HCU Crimp Die, Wire size 10 → 50mm²
- RS Stock No.:
- 284-6392
- Mfr. Part No.:
- D5HCU10-50
- Brand:
- MECATRACTION
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$228.98
(exc. GST)
$251.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $228.98 |
- RS Stock No.:
- 284-6392
- Mfr. Part No.:
- D5HCU10-50
- Brand:
- MECATRACTION
- COO (Country of Origin):
- FR
Related links
- MECATRACTION, D5HCU Crimp Die, Wire size 16mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 150mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 25mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 6 → 35mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 4 → 120mm²
- MECATRACTION, C12HCU Crimp Die, Wire size 50mm²
- MECATRACTION, D35HCU Crimp Die, Wire size 50mm²
- MECATRACTION, C6HCU Crimp Die, Wire size 50mm²