MECATRACTION, C6E140 Crimp Die, Wire size 35 → 50mm²
- RS Stock No.:
- 284-6359
- Mfr. Part No.:
- C6E140L9
- Brand:
- MECATRACTION
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$329.73
(exc. GST)
$362.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $329.73 |
- RS Stock No.:
- 284-6359
- Mfr. Part No.:
- C6E140L9
- Brand:
- MECATRACTION
- COO (Country of Origin):
- FR
Related links
- MECATRACTION, C6E140 Crimp Die, Wire size 70 → 120mm²
- MECATRACTION, C12E140 Crimp Die, Wire size 35 → 50mm²
- MECATRACTION, D5E14 Crimp Die, Wire size 35 → 120mm²
- MECATRACTION, C12HCU Crimp Die, Wire size 50mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 6 → 35mm²
- MECATRACTION, D35HCU Crimp Die, Wire size 50mm²
- MECATRACTION, C6HCU Crimp Die, Wire size 50mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 10 → 50mm²