- RS Stock No.:
- 254-5625
- Mfr. Part No.:
- 2063375-2
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,059.81
(exc. GST)
$1,165.79
(inc. GST)
Units | Per unit |
1 - 1 | $1,059.81 |
2 + | $1,006.81 |
- RS Stock No.:
- 254-5625
- Mfr. Part No.:
- 2063375-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The TE connectivity SDE crimp die set which is easily interchangeable from manual to power-assisted tools depending on your needs. SDE die sets complete the tools versatility by incorporating a standard locator or flip locator for terminal placement and wire brush control.
Easily changed out with a simple screw and pin system
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | JPT |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity SDE Hand for Crimp Connectors