- RS Stock No.:
- 236-0570
- Mfr. Part No.:
- 821464
- Brand:
- Facom
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$168.96
(exc. GST)
$185.86
(inc. GST)
Units | Per unit |
1 + | $168.96 |
- RS Stock No.:
- 236-0570
- Mfr. Part No.:
- 821464
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SE
Product Details
The Facom makes this matrix for open barrel terminals for size 0.5 mm.
Matrix for open-ended terminals
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 6mm² |