Recently searched

    Phoenix Contact, CRIMPFOX Crimp Die, Tubular Cable Lug, Wire size 1/0, Coaxial Type Cable lugs

    Bulk discount available

    Subtotal (1 unit)**

    $166.07

    (exc. GST)

    $182.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 07/06/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$166.07
    5 +$149.46

    **price indicative

    RS Stock No.:
    213-0143
    Mfr. Part No.:
    1212321
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Crimp Connector Type

    Tubular Cable Lug

    Minimum Wire Size AWG

    1/0

    Maximum Wire Size AWG

    3

    Coaxial Type

    Cable lugs

    Number of Contacts

    1

    For Use With

    CRIMPFOX-C120

    Series

    CRIMPFOX

    Wire Size

    1/0

    Related links