Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Cable, Connector & Crimping Tools
Crimping Dies
Staubli Crimp Tool Die
RS Stock No.:
188-9460
Mfr. Part No.:
18.3701
Brand:
Staubli
View all Crimping Dies
2 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$370.28
(exc. GST)
$407.31
(inc. GST)
Units
Per unit
1 - 4
$370.28
5 +
$333.25
RS Stock No.:
188-9460
Mfr. Part No.:
18.3701
Brand:
Staubli
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 18.3701
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
The Staubli crimp tool die has wire size of 6mm² and 2 crimping pliers.
Wire Size: 8AWG
Attribute
Value
Maximum Wire Size mm²
6mm²
Maximum Wire Size AWG
8AWG
Related links
Staubli Crimp Tool Die
ITT Cannon, APD Crimp Tool Die
Glenair Crimp Tool Die
TE Connectivity, HND Crimp Tool Die
HARTING Crimp Die, Crimp Tool
TE Connectivity, IDC Crimp Tool Die, D Connector
Harting Crimp Tool Die, D-sub-M
TE Connectivity Crimp Tool Die, BNC, MCX, SMB, SMC