Phoenix Contact, CRIMPFOX-RCI Crimp Die
- RS Stock No.:
- 133-685
- Mfr. Part No.:
- 1212300
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$152.44
(exc. GST)
$167.68
(inc. GST)
On back order for despatch 29/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $152.44 |
**price indicative
- RS Stock No.:
- 133-685
- Mfr. Part No.:
- 1212300
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Minimum Wire Size AWG | 25AWG | |
Maximum Wire Size AWG | 10AWG | |
Series | CRIMPFOX-RCI | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Minimum Wire Size AWG 25AWG | ||
Maximum Wire Size AWG 10AWG | ||
Series CRIMPFOX-RCI | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle