Molex Male Pre-Crimped Lead, 75mm, 16AWG
- RS Stock No.:
- 233-4853
- Mfr. Part No.:
- 215348-2121
- Brand:
- Molex
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$1.242
(exc. GST)
$1.366
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.242 | $124.20 |
200 - 900 | $1.138 | $113.80 |
1000 + | $1.024 | $102.40 |
*price indicative
- RS Stock No.:
- 233-4853
- Mfr. Part No.:
- 215348-2121
- Brand:
- Molex
Related links
- Molex Male Pre-Crimped Lead, 75mm, 16AWG
- Molex Male Male Pre-Crimped Lead, 75mm, 16AWG
- Molex Female Female Pre-Crimped Lead, 75mm, 16AWG
- Molex Female Pre-Crimped Lead, 75mm, 16AWG
- Molex Male Pre-Crimped Lead, 225mm, 16AWG
- Molex Male Pre-Crimped Lead, 450mm, 16AWG
- Molex Male Pre-Crimped Lead, 300mm, 16AWG
- Molex Male Pre-Crimped Lead, 150mm, 16AWG