Molex Female Pre-Crimped Lead, 225mm, 12AWG
- RS Stock No.:
- 227-4747
- Mfr. Part No.:
- 2174811213
- Brand:
- Molex
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$6.092
(exc. GST)
$6.701
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $6.092 | $152.30 |
50 - 225 | $5.908 | $147.70 |
250 + | $5.731 | $143.275 |
*price indicative
- RS Stock No.:
- 227-4747
- Mfr. Part No.:
- 2174811213
- Brand:
- Molex
Related links
- Molex Female Pre-Crimped Lead, 225mm, 12AWG
- Molex Male Pre-Crimped Lead, 225mm, 12AWG
- Molex Female Pre-Crimped Lead, 225mm, 10AWG
- Molex Female Pre-Crimped Lead, 225mm, 20AWG
- Molex Female Pre-Crimped Lead, 225mm, 16AWG
- Molex Female Pre-Crimped Lead, 225mm, 18AWG
- Molex Female Pre-Crimped Lead, 225mm, 8AWG
- Molex Female Pre-Crimped Lead, 300mm, 12AWG