- RS Stock No.:
- 224-2649
- Mfr. Part No.:
- 2163011123
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.902
(exc. GST)
$2.092
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.902 | $9.51 |
25 - 45 | $1.866 | $9.33 |
50 + | $1.834 | $9.17 |
*price indicative
- RS Stock No.:
- 224-2649
- Mfr. Part No.:
- 2163011123
- Brand:
- Molex
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 225mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- Connector Wrenches
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Insertion & Extraction Tools
- Cable Knives
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm