Molex Male MX150 to Unterminated Pre-crimped Leads, 600mm
- RS Stock No.:
- 223-2960
- Mfr. Part No.:
- 2163032206
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.434
(exc. GST)
$2.677
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.434 | $12.17 |
25 - 45 | $2.392 | $11.96 |
50 + | $2.35 | $11.75 |
*price indicative
- RS Stock No.:
- 223-2960
- Mfr. Part No.:
- 2163032206
- Brand:
- Molex
Related links
- Molex Male MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 600mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm
- Cutting Mats
- Clamps
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm