Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 0.75mm², Red
- RS Stock No.:
- 205-7599
- Mfr. Part No.:
- 215341-2213
- Brand:
- Molex
On back order for despatch 08/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.844
(exc. GST)
$2.028
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.844 | $9.22 |
25 - 45 | $1.796 | $8.98 |
50 + | $1.768 | $8.84 |
*price indicative
- RS Stock No.:
- 205-7599
- Mfr. Part No.:
- 215341-2213
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 225 mm long cable length which has 18 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Female |
Wire Size | 0.75mm² |
Cable Length | 225mm |
Contact Plating | Gold |
Sheath Colour | Red |
Series Number | 215341 |
Current Rating | 9 A |
Wire Style | UL1015 |
Related links
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 0.75mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 18AWG, Red
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 0.75mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm,...
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire, 225mm,...
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire,...
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 75mm, 0.75mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 450mm, 0.75mm², Red