Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 16AWG, Red
- RS Stock No.:
- 205-7403
- Mfr. Part No.:
- 215341-2123
- Brand:
- Molex
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.377
(exc. GST)
$1.515
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.377 | $137.70 |
200 - 300 | $1.343 | $134.30 |
400 + | $1.322 | $132.20 |
*price indicative
- RS Stock No.:
- 205-7403
- Mfr. Part No.:
- 215341-2123
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 225 mm long cable length.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini-Fit Jr. |
Crimp Terminal 1 | Mini-Fit Jr. |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Female |
Wire Size | 16AWG |
Cable Length | 225mm |
Contact Plating | Tin |
Sheath Colour | Red |
Current Rating | 9 A |
Wire Style | UL1015 |
Related links
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 16AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 1.5mm², Red
- Molex Female Mini-Fit Jr. to Female Mini-Fit Jr. Crimped Wire,...
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire, 225mm,...
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 16AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 300mm, 16AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 75mm, 16AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 450mm, 16AWG, Red