TE Connectivity Anvil

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

TE Connectivity Crimper

The TE Connectivity anvil crimper is a significant contributor to the overall crimp termination process. The visual inspection of the product can be used to check for gross failures such as tool breakage or tooling deformation that occurred as a result of a machine crash. Continuous monitoring of production helps determines when the process needs to be adjusted and the replacement of crimp tooling can be one of the adjustments that are made.

Features and Benefits

• Geometry and associated tolerances
• Surface condition
• Surface treatment

Specifications
Attribute Value
Type Anvil
1 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,281.40
(exc. GST)
$ 1,409.54
(inc. GST)
units
Per unit
1 - 4
$1,281.40
5 - 9
$1,272.43
10 - 24
$1,241.94
25 +
$1,229.65
Related Products
One of the major design goals of the ...
Description:
One of the major design goals of the Ocean Applicator Series was increased flexibility By giving the applicator the ability to flex between different terminator configurations it allows customers to quickly adapt their applicators to whatever configuration is needed. All ...
Tooling Insertion/Extraction tool Note Insert/Extraction tool supplied by ...
Description:
Tooling Insertion/Extraction tool Note Insert/Extraction tool supplied by Jaeger Crimp tooling is supplied by Glenair.Ratchet Crimp tool frame and turret for precision crimping of contacts (This tooling is not illustrated). Based upon the Standard and ’Rapid’ series of connector, the ...
Tooling Support crimp tools and positioners (not illustrated), ...
Description:
Tooling Support crimp tools and positioners (not illustrated), are available and can be selected from the table according to contact current rating The 400 series provides a compact secure connection where a high level of environmental sealing is required. For ...
TE Connectivity CERTI-CRIMP II Straight Action Hand Crimp ...
Description:
TE Connectivity CERTI-CRIMP II Straight Action Hand Crimp Tools CERTI-CRIMP II Premium grade straight action hand tools (SAHT) for crimping a wide range of terminals and contacts on to wire The dies of these straight action hand crimp tools close ...