TE Connectivity Wire Crimper

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Crimp tooling is a significant contributor to the overall crimp termination process. The condition of crimp tooling is constantly monitored in production by various means. These means are often indirect measures. Crimp Quality Monitors and crimp cross sections are methodologies that infer the condition of the crimp tooling. Visual inspection of the crimp tooling can be used to check for gross failures such as tool breakage or tooling deformation which occurred as a result of a machine crash. Continuous monitoring of production will help determine when the process needs to be adjusted and the replacement of crimp tooling can be one of the adjustments that is made.

Geometry and associated tolerances
Material
Surface condition
Surface treatment

Specifications
Attribute Value
Type Wire Crimper
1 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 283.48
(exc. GST)
$ 311.83
(inc. GST)
units
Per unit
1 - 4
$283.48
5 - 9
$277.81
10 - 24
$272.25
25 +
$264.09
Related Products
One of the major design goals of the ...
Description:
One of the major design goals of the Ocean Applicator Series was increased flexibility By giving the applicator the ability to flex between different terminator configurations it allows customers to quickly adapt their applicators to whatever configuration is needed. All ...
Tooling Insertion/Extraction tool Note Insert/Extraction tool supplied by ...
Description:
Tooling Insertion/Extraction tool Note Insert/Extraction tool supplied by Jaeger Crimp tooling is supplied by Glenair.Ratchet Crimp tool frame and turret for precision crimping of contacts (This tooling is not illustrated). Based upon the Standard and ’Rapid’ series of connector, the ...
Accessories Stainless steel Compatible with MIL-STD 83513 interfaces ...
Description:
Accessories Stainless steel Compatible with MIL-STD 83513 interfaces Note Crimp tool manufactured by Glenair Lightweight design and very high density, micro Comp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors. Stainless steel Compatible ...
Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and ...
Description:
Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal ...