Lumberg, Minimodul 18 Way PBT Crimp Terminal Housing
- RS Stock No.:
- 161-7914
- Mfr. Part No.:
- 3114 18
- Brand:
- Lumberg
Bulk discount available
Subtotal (1 box of 250 units)**
$189.25
(exc. GST)
$208.25
(inc. GST)
250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Box** |
---|---|---|
250 - 250 | $0.757 | $189.25 |
500 - 750 | $0.744 | $186.00 |
1000 + | $0.73 | $182.50 |
**price indicative
- RS Stock No.:
- 161-7914
- Mfr. Part No.:
- 3114 18
- Brand:
- Lumberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg | |
Connector Type | Wire | |
Body Material | PBT | |
Length | 47.5mm | |
Number of Contacts | 18 | |
Series | Minimodul | |
Select all | ||
---|---|---|
Brand Lumberg | ||
Connector Type Wire | ||
Body Material PBT | ||
Length 47.5mm | ||
Number of Contacts 18 | ||
Series Minimodul | ||
Related links
- Lumberg, Minimodul 18 Way PBT Crimp Terminal Housing
- Lumberg, Minimodul 2 Way PBT Crimp Terminal Housing
- Lumberg, Minimodul 14 Way PBT Crimp Terminal Housing
- Lumberg, Minimodul 9 Way PBT Crimp Terminal Housing
- TE Connectivity 3 Way PBT Crimp Terminal Housing, Grey
- JST White
- Lumberg Minimodul, Multimodul Series Female Crimp Terminal
- TE Connectivity Crimp Terminal Housing