- RS Stock No.:
- 669-2529
- Mfr. Part No.:
- 1-480435-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 669-2529
- Mfr. Part No.:
- 1-480435-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 Series Receptacle Housings
A range of housings for use with FASTON 187 series receptacle contacts.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 4.75mm |
Series | AMP FASTON |