- RS Stock No.:
- 196-8662
- Mfr. Part No.:
- 150201-0012
- Brand:
- Molex
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.596
(exc. GST)
$0.656
(inc. GST)
Units | Per unit | Per Pack* |
10 - 540 | $0.596 | $5.96 |
550 - 1090 | $0.581 | $5.81 |
1100 + | $0.572 | $5.72 |
*price indicative |
- RS Stock No.:
- 196-8662
- Mfr. Part No.:
- 150201-0012
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Ditto 1 x 2 crimp housing is hermaphrodite with positive lock. It supports 2 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Pitch Size: 3.00mm
Pitch Size: 3.00mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Wire |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 22AWG |
Body Material | Nylon |
Colour | Natural |
Number of Contacts | 2 |
Series | 150201 |