Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Crimp Terminal Housings
Connectors
Wire Terminals & Splices
Crimp Terminal Housings
TE Connectivity 1 Way Stainless Steel Crimp Terminal Housing, Clear
RS Stock No.:
718-7817
Mfr. Part No.:
170892-1
Brand:
TE Connectivity
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
718-7817
Mfr. Part No.:
170892-1
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Insulation Sleeve 4.75mm Faston
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
TE Connectivity FASTON 187 Insulation Sleeves
A range of insulation sleeves for use with FASTON 187 series receptacle contacts
Faston
Attribute
Value
Connector Type
Tab
Body Material
Stainless Steel
Length
23mm
Colour
Clear
Number of Contacts
1