Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Ring Terminals
ABB, CZL Uninsulated Tubular Ring Terminal, M8 Stud Size to 50mm² Wire Size
RS Stock No.:
179-4461
Mfr. Part No.:
CZL50-8
Brand:
ABB
View all Ring Terminals
Discontinued product
RS Stock No.:
179-4461
Mfr. Part No.:
CZL50-8
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Australian Standard Series Copper Lug, Cable 50 Millimeters Squared, Stud Size M8, Tin Plated
Attribute
Value
Series
CZL
Insulation
Uninsulated
Outer Ring Diameter
18mm
Maximum Wire Size mm²
50mm²
Stud Size
M8
Contact Plating
Tin
Contact Material
Copper
Thickness
3.2mm
Overall Length
46mm