- RS Stock No.:
- 179-4439
- Mfr. Part No.:
- CZL500-BM
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4439
- Mfr. Part No.:
- CZL500-BM
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Bell Mouth Lug, Cable 500 Millimeters Squared, Stud Size ML, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 56mm |
Maximum Wire Size mm² | 500mm² |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 7.6mm |
Overall Length | 119mm |