- RS Stock No.:
- 179-4427
- Mfr. Part No.:
- CZL400-12
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4427
- Mfr. Part No.:
- CZL400-12
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Lug, Cable 400 Millimeters Squared, Stud Size M12, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Maximum Wire Size mm² | 400mm² |
Stud Size | M12 |
Contact Material | Copper |
Contact Plating | Tin |