- RS Stock No.:
- 179-4420
- Mfr. Part No.:
- CZL35-8
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4420
- Mfr. Part No.:
- CZL35-8
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Lug, Cable 35 Millimeters Squared, Stud Size M8, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 16mm |
Maximum Wire Size mm² | 35mm² |
Stud Size | M8 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 3mm |
Overall Length | 45mm |