- RS Stock No.:
- 179-4411
- Mfr. Part No.:
- CZL35-12HRA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4411
- Mfr. Part No.:
- CZL35-12HRA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 35mm2, Stud Size M12, Length 42.1mm, Flat 23mm, Hole Spacing 11mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 20mm |
Maximum Wire Size mm² | 35mm² |
Stud Size | M12 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 2.42mm |
Overall Length | 51mm |