- RS Stock No.:
- 179-4374
- Mfr. Part No.:
- CZL25-12HRA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4374
- Mfr. Part No.:
- CZL25-12HRA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 25mm2, Stud Size M12, Length 40.2mm, Flat 22.5mm, Hole Spacing 10mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 18mm |
Maximum Wire Size mm² | 25mm² |
Stud Size | M12 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1.74mm |
Overall Length | 48mm |