- RS Stock No.:
- 179-4360
- Mfr. Part No.:
- CZL240-14
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4360
- Mfr. Part No.:
- CZL240-14
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Lug, Cable 240 Millimeters Squared, Stud Size M14, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Maximum Wire Size mm² | 240mm² |
Stud Size | M14 |
Contact Plating | Tin |
Contact Material | Copper |