- RS Stock No.:
- 179-4351
- Mfr. Part No.:
- CZL240-10HRA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4351
- Mfr. Part No.:
- CZL240-10HRA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 240mm2, Stud Size M10, Length 74.9mm, Flat 39.5mm, Hole Spacing 21mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 41mm |
Maximum Wire Size mm² | 240mm² |
Stud Size | M10 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 7mm |
Overall Length | 98mm |