- RS Stock No.:
- 179-4326
- Mfr. Part No.:
- CZL16LPB
- Brand:
- ABB
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$3.76
(exc. GST)
$4.14
(inc. GST)
Units | Per unit |
1 + | $3.76 |
- RS Stock No.:
- 179-4326
- Mfr. Part No.:
- CZL16LPB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper Metric Lug, Long Palm and Barrel, Cable Size 16mm2, Length 86mm, Flat 61mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 11mm |
Maximum Wire Size mm² | 16mm² |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 2.4mm |
Overall Length | 86mm |