- RS Stock No.:
- 179-4315
- Mfr. Part No.:
- CZL16-6BM
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4315
- Mfr. Part No.:
- CZL16-6BM
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Bell Mouth Lug, Cable 800 Millimeters Squared, Stud Size M6, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 11mm |
Maximum Wire Size mm² | 16mm² |
Stud Size | M6 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 2.4mm |
Overall Length | 39mm |