- RS Stock No.:
- 179-4271
- Mfr. Part No.:
- CZL120-12LB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4271
- Mfr. Part No.:
- CZL120-12LB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Metric Lug, Long Barrel, Cable Size 120mm2, Stud Size M12, Length 94mm, Flat 30mm, Hole Spacing 12mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 30mm |
Inner Ring Diameter | 12mm |
Maximum Wire Size mm² | 120mm² |
Stud Size | M10 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 4.7mm |
Overall Length | 94mm |