TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 1mm² to 2.5mm², 16AWG to 14AWG, 1.78mm Pin Diameter,
- RS Stock No.:
- 164-9155
- Mfr. Part No.:
- 165045
- Brand:
- TE Connectivity
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1000
$506.34
(exc. GST)
$556.97
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $506.34 | $0.506 |
5 + | $455.71 | $0.456 |
*price indicative |
- RS Stock No.:
- 164-9155
- Mfr. Part No.:
- 165045
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SOLISTRAND Wire Pin Terminals
SOLISTRAND wire pin crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND wire pin terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND pin terminals to offer a long service. These SOLISTRAND pin terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND wire pin terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND pin terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.
Features and Benefits
Constructed of fine grade high conductivity copper for optimal electrical performance
Electro tin plating for improved resistance to corrosion
Robust design ideal for use in harsh environments
Brazed seams for increased barrel strength
Dimpled and serrated barrel for increased electrical performance and tensile strength
Bell shaped mouth on barrel for quick and easy wire insertion
170°C maximum rated for suitability in all standard applications
Electro tin plating for improved resistance to corrosion
Robust design ideal for use in harsh environments
Brazed seams for increased barrel strength
Dimpled and serrated barrel for increased electrical performance and tensile strength
Bell shaped mouth on barrel for quick and easy wire insertion
170°C maximum rated for suitability in all standard applications
Applications
These SOLISTRAND wire pin terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SOLISTRAND Terminals and Splices
Specifications
Attribute | Value |
---|---|
Series | SOLISTRAND |
Insulation | Uninsulated |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.5mm² |
Overall Length | 14.2mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Shrouded/Unshrouded | Unshrouded |
Pin Diameter | 1.78mm |
Pin Length | 6.7mm |
Contact Plating | Tin |
Contact Material | Copper |
Related links
- JST Crimp Pin Connectors
- JST White
- Wurth Elektronik Tin Crimp Pin Connector 6mm²
- TE Connectivity, HDC Crimp Pin Connector
- Wurth Elektronik Tin Crimp Pin Connector 10mm²
- Wurth Elektronik Tin Crimp Pin Connector 4mm²
- Phoenix Contact Insulated Crimp Pin Connector
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red