TE Connectivity, PLASTI-GRIP Insulated, Tin Circular Connector Contact, 0.25mm² to 1.6mm², 22AWG to 16AWG, 1.8mm Pin
- RS Stock No.:
- 163-8335
- Mfr. Part No.:
- 165143
- Brand:
- TE Connectivity
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1000
$448.14
(exc. GST)
$492.95
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $448.14 | $0.448 |
5 + | $403.31 | $0.403 |
*price indicative |
- RS Stock No.:
- 163-8335
- Mfr. Part No.:
- 165143
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP wire pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Note
Not for use with double wire
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 0.25mm² |
Overall Length | 20.5mm |
Maximum Wire Size mm² | 1.6mm² |
Minimum Wire Size AWG | 22AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 16AWG |
Pin Diameter | 1.8mm |
Pin Length | 6.8mm |
Colour | Red |
Contact Plating | Tin |
Contact Material | Copper |