TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, Blue
- RS Stock No.:
- 136-1824
- Mfr. Part No.:
- 165046
- Brand:
- TE Connectivity
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1000
$646.02
(exc. GST)
$710.62
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $646.02 | $0.646 |
5 + | $581.41 | $0.581 |
*price indicative |
- RS Stock No.:
- 136-1824
- Mfr. Part No.:
- 165046
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PIDG Wire Pin Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | PIDG |
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 1mm² |
Overall Length | 20.3mm |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Pin Diameter | 1.8mm |
Colour | Blue |
Contact Plating | Tin |
Related links
- JST Crimp Pin Connectors
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG
- JST White
- TE Connectivity Tin Circular Connector Contact 16AWG to 14AWG, 1.8mm Pin
- TE Connectivity, HDC Crimp Pin Connector
- Phoenix Contact Insulated Crimp Pin Connector
- TE Connectivity 1mm² to 2.6mm² 1.8mm Pin Diameter, Blue
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red