- RS Stock No.:
- 782-9300
- Mfr. Part No.:
- 770247-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9300
- Mfr. Part No.:
- 770247-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Universal Mate-N-Lok II Contacts
A range of TE Connectivity Universal Mate-N-Lok II Contacts.
TE Connectivity Universal MATE-N-LOK II ™ Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Universal MATE-N-LOK II Connector Housing |
Series | Universal MATE-N-LOK II |
Minimum Wire Size mm² | 3mm² |
Maximum Wire Size mm² | 6mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 12AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 10AWG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |