Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Crimp Contacts
Connectors
PCB Connectors & Wire Housings
Crimp Contacts
TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal Contact, 20AWG Min, 15AWG Max
RS Stock No.:
719-0374
Mfr. Part No.:
153210-2
Brand:
TE Connectivity
This image is representative of the product range
View all Crimp Contacts
Discontinued product
RS Stock No.:
719-0374
Mfr. Part No.:
153210-2
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
3mm Diameter Contacts
TE Connectivity Mate-n-Lok 3mm Diameter Lanced
Attribute
Value
Gender
Male
For Use With
Commercial MATE-N-LOK Connector Housing
Series
Commercial MATE-N-LOK
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Material
Brass
Maximum Wire Size AWG
15AWG