- RS Stock No.:
- 718-0904
- Mfr. Part No.:
- 1-963748-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-0904
- Mfr. Part No.:
- 1-963748-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | AMP MCP 2.8 Connector Housing |
Series | AMP MCP 2.8 |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Contact Plating | Silver |
Contact Material | Bronze |