- RS Stock No.:
- 690-9310
- Mfr. Part No.:
- FI-XC3A-1-15000
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 690-9310
- Mfr. Part No.:
- FI-XC3A-1-15000
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
FI-X Crimp Terminal
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
Compatible with high speed differential transmission (90 to 100Ω)
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | FI-X and FI-E Connector Housings |
Series | FI-X |
Maximum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 36AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 30AWG |
Maximum Contact Resistance | 40mΩ |
Maximum Current | 0.7A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |