- RS Stock No.:
- 680-5378
- Mfr. Part No.:
- 926887-1
- Brand:
- TE Connectivity
1600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.24
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Pack* |
100 - 1200 | $0.24 | $24.00 |
1300 - 2400 | $0.234 | $23.40 |
2500 + | $0.23 | $23.00 |
*price indicative |
- RS Stock No.:
- 680-5378
- Mfr. Part No.:
- 926887-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Universal MATE-N-LOK Connector Housing |
Series | Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 20AWG |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Wire Size AWG | 14AWG |