- RS Stock No.:
- 670-0267
- Mfr. Part No.:
- 39-00-0297
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 670-0267
- Mfr. Part No.:
- 39-00-0297
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mini-Fit Crimp Contacts
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Range of platings and wire sizes for design flexibility
• Locking tangs for secure connection in housing
• Range of platings and wire sizes for design flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Minifit Jr.™ Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | STANDARD .093" Connector Housing |
Series | STANDARD .093" |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 20AWG |
Contact Material | Brass |
Maximum Wire Size AWG | 14AWG |
Series Number | 1190 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |