- RS Stock No.:
- 668-9719
- Mfr. Part No.:
- 166309-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 668-9719
- Mfr. Part No.:
- 166309-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Mod V Contact
A rang of TE Connectivity High Contact Pressure (HCP) Contacts for AMPMODU V connectors.
For suitable Crimp Tool for 668-9713, 668-9716, 668-9719, 668-9722 and 778-0974 see stock number 233-0044
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD IV Connector Housing |
Series | AMPMODU MOD V |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.6mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 20AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |