- RS Stock No.:
- 186-4948
- Mfr. Part No.:
- 1775442-1
- Brand:
- TE Connectivity
32100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.036
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Tape* |
100 - 3700 | $0.036 | $3.60 |
3800 - 7400 | $0.035 | $3.50 |
7500 + | $0.035 | $3.50 |
*price indicative |
- RS Stock No.:
- 186-4948
- Mfr. Part No.:
- 1775442-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The wire-to-board High Performance Interconnect (HPI) connector system is available in 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch. This connector system ofers vertical and horizontal (right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products. TE Connectivitys HPI products can be used anywhere a signal or low power needs to be routed through a device. If your customers application has more than one printed circuit board then HPI product is an option to connect the PCBs.
1.0mm – 2.5mm centerline
Vertical & Horizontal PCB Mount
Through Hole (DIP) & Surface Mount Termination (SMT)
Polarized
Partially and fully shrouded
Square termination posts
Provides design flexibility
Cost effective wire-to-board
Ensures proper compatibility of both the header and the housing
Prevents stubbing contacts
Enables inter-changeability with industry standard designs
Applications
Business & Retail Equipment
Consumer Devices
Industrial
Automotive
Medical
Appliance
Vertical & Horizontal PCB Mount
Through Hole (DIP) & Surface Mount Termination (SMT)
Polarized
Partially and fully shrouded
Square termination posts
Provides design flexibility
Cost effective wire-to-board
Ensures proper compatibility of both the header and the housing
Prevents stubbing contacts
Enables inter-changeability with industry standard designs
Applications
Business & Retail Equipment
Consumer Devices
Industrial
Automotive
Medical
Appliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 1775441-x Connectors |
Minimum Wire Size mm² | 0.02mm² |
Maximum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 30AWG |
Maximum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Series Number | 1775442 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |