- RS Stock No.:
- 179-0005
- Mfr. Part No.:
- 94030-4030
- Brand:
- Molex
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 30000)
$0.034
(exc. GST)
$0.037
(inc. GST)
Units | Per unit | Per Reel* |
30000 - 30000 | $0.034 | $1,020.00 |
60000 - 270000 | $0.033 | $990.00 |
300000 + | $0.032 | $960.00 |
*price indicative |
- RS Stock No.:
- 179-0005
- Mfr. Part No.:
- 94030-4030
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Quick Disconnect, Female, for (1.00-2.50mm²) 14-16 AWG Wire, Accepts 4.75 x 0.81mm Tab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 94095-6030 Housing, 94095-6040 Housing |
Minimum Wire Size mm² | 1mm² |
Termination Method | Solder |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Contact Material | Brass |
Series Number | 94030 |
Maximum Operating Temperature | +80°C |